WAGO 250 Series PCB Connector, 4-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 100 units)*

€92.11

(exc. VAT)

€113.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€92.11€0.921

*price indicative

RS Stock No.:
220-797
Mfr. Part No.:
250-404/000-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

2.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is expertly designed for seamless integration into your electronic applications. Its push in termination technology accommodates solid conductors and provides a reliable connection with minimal effort. Featuring a user friendly push button actuation system, this product allows for easy insertion and removal of fine stranded conductors while maintaining a secure hold. Additionally, the terminal block offers a mix of practical features, ensuring it meets the unique demands of your projects with precision and reliability.

Space saving wiring arrangements enhance overall efficiency
Rugged construction ensures reliability in harsh environments
Compact 4 pole design optimises connection density
User friendly push button for tool free conductor removal
Meets high safety standards for electronic applications
Available variants provide flexibility in design and integration
Low weight facilitates easy handling and installation

Related links