WAGO 250 Series PCB Connector, 3-Contact, 3.5mm Pitch, Through Hole Mount, 3-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 100 units)*

€66.66

(exc. VAT)

€81.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€66.66€0.667

*price indicative

RS Stock No.:
220-799
Mfr. Part No.:
250-203/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

3.5mm

Number of Rows

3

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block excels in efficient connectivity, designed specifically for push in terminations. Ideal for applications requiring a reliable electrical connection, this product features a compact design that facilitates easy, space saving wiring. With its intelligent push button mechanism, it accommodates both solid and fine stranded conductors, making it a perfect choice for a variety of installation scenarios. The unique CAGE CLAMP technology ensures robust performance and reliability, while the customisable colour options provide flexibility for specific project requirements.

Compact design maximises space within electrical enclosures
Customisable colours enhance aesthetic integration in diverse applications
Push button actuation allows for quick and easy insertion and removal
Robust construction ensures reliable long term performance

Related links