WAGO 250 Series PCB Connector, 11-Contact, 3.5mm Pitch, Through Hole Mount, 3-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-087
- Mfr. Part No.:
- 250-211/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€67.27
(exc. VAT)
€82.74
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.27 | €2.242 |
*price indicative
- RS Stock No.:
- 225-087
- Mfr. Part No.:
- 250-211/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for seamless integration in various electrical applications. Offering 11 pole connectivity, it features robust push in terminations, ensuring secure connections with both solid and fine stranded conductors. The innovative 45° conductor entry angle promotes efficient wiring, saving valuable space while simplifying installation. With a striking orange design, it not only stands out but also indicates its suitability for a broad spectrum of applications, from industrial to commercial.
Customisable colour combinations cater to specific project needs
Accommodates fine stranded conductors with ease for versatility
Designed for high temperature resistance for varied applications
Staggered solder pin arrangement enhances electrical performance
RoHS compliant aligning with environmental standards
Accommodates fine stranded conductors with ease for versatility
Designed for high temperature resistance for varied applications
Staggered solder pin arrangement enhances electrical performance
RoHS compliant aligning with environmental standards
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
