WAGO 250 Series PCB Connector, 5-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 220-840
- Mfr. Part No.:
- 250-1405
- Manufacturer:
- WAGO
Subtotal (1 box of 85 units)*
€90.66
(exc. VAT)
€111.51
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €90.66 | €1.067 |
*price indicative
- RS Stock No.:
- 220-840
- Mfr. Part No.:
- 250-1405
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficient connection with features that enhance usability. Its compact structure boasts push button functionality, ideal for quick and reliable solid conductor connections. This device prioritises space saving with a 45° conductor entry angle, making wiring easier than ever. With a robust Push in CAGE CLAMP technology, it provides excellent performance across various applications while ensuring the flexibility to terminate fine stranded conductors efficiently.
Push button actuation simplifies conductor removal and insertion
Customisable colour arrangements cater to diverse specifications
Staggered solder pin arrangement enhances layout versatility
Durable polyamide material ensures longevity and resilience
Wide temperature range suits various operational environments
Meets multiple international standards for comprehensive compliance
Lightweight construction aids in maintaining overall device efficiency
Customisable colour arrangements cater to diverse specifications
Staggered solder pin arrangement enhances layout versatility
Durable polyamide material ensures longevity and resilience
Wide temperature range suits various operational environments
Meets multiple international standards for comprehensive compliance
Lightweight construction aids in maintaining overall device efficiency
Related links
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
