WAGO 250 Series PCB Connector, 5-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 220-842
- Mfr. Part No.:
- 250-405
- Manufacturer:
- WAGO
Subtotal (1 box of 85 units)*
€90.66
(exc. VAT)
€111.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €90.66 | €1.067 |
*price indicative
- RS Stock No.:
- 220-842
- Mfr. Part No.:
- 250-405
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed with push button technology for effortless operation and connectivity. With a versatile design, it accommodates varying conductor sizes and offers a user friendly push in termination system. Constructed from robust materials, including polyamide, the terminal block is engineered to withstand harsh conditions, making it reliable for long term use. Its grey colour complements a variety of environments, and the option for custom colours allows for tailored solutions for specific projects.
Compact design fits seamlessly into tight spaces
Push in termination eliminates the need for tools for solid conductors
Custom colour options cater to specific design requirements
Compliance with industry standards guarantees safety and reliability
Variants available upon request adapt to diverse applications
Lightweight build aids in reducing overall assembly weight
Push in termination eliminates the need for tools for solid conductors
Custom colour options cater to specific design requirements
Compliance with industry standards guarantees safety and reliability
Variants available upon request adapt to diverse applications
Lightweight build aids in reducing overall assembly weight
Related links
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
