WAGO 250 Series PCB Connector, 16-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 25 units)*

€80.90

(exc. VAT)

€99.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€80.90€3.236

*price indicative

RS Stock No.:
220-949
Mfr. Part No.:
250-416
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Pitch

2.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for efficient and reliable connections, featuring a user friendly push button actuation system. Ideal for modern electronic assemblies, it accommodates a range of conductor sizes while maintaining high performance standards. The innovative Push in CAGE CLAMP technology enhances ease of use and ensures secure connections. With a sleek grey finish, this product seamlessly fits into sophisticated circuit designs. Engineered for versatility, it is suitable for various applications, from industrial automation to custom designs, and supports efficient wiring with minimal space requirements.

Compliant with RoHS standards ensuring an environmentally friendly choice
Manufactured from high quality polyamide with a flammability rating of V0
Available in various models to meet specific project requirements
Features a compact profile that simplifies PCB layout
Includes options for custom colour combinations for enhanced visual integration

Related links