WAGO 255 Series PCB Connector, 3-Contact, 5.08 mm Pitch, 1 Row, 255-403

Subtotal (1 box of 70 units)*

€78.05

(exc. VAT)

€96.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€78.05€1.115

*price indicative

RS Stock No.:
220-868
Distrelec Article No.:
304-37-644
Mfr. Part No.:
255-403
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

32V

Width

17.9mm

Standards/Approvals

No

Series

255

Depth

18.3mm

The Wago PCB Terminal Block with push button functionality is designed for seamless connectivity and convenience in various applications. This robust connector utilises CAGE CLAMP technology, providing a reliable and tool free connection for both solid and fine stranded conductors. Enhanced safety features, including compliance with IEC standards, make this terminal block a dependable choice for professional use, ensuring optimum performance and longevity.

Ideal for both metric and inch pin spacing adjustments

Compact design helps efficient use of PCB space

Complies with international safety and performance standards

Suitable for applications requiring Ex approvals

Related links