WAGO 255 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 100 units)*

€37.57

(exc. VAT)

€46.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€37.57€0.376

*price indicative

RS Stock No.:
221-350
Mfr. Part No.:
255-740
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block with push button actuation is designed for efficiency and versatility in electrical connections. This innovative product features a CAGE CLAMP connection technology, ensuring a reliable grip on a variety of conductor sizes. Ideal for both in field wiring and fixed installations, it simplifies operations with its tool free functionality, allowing for quick and easy access to connections.

Built to ensure high safety standards meeting strict approval guidelines
Constructed from durable materials providing excellent flammability resistance
Environmental requirements support a wide temperature range for versatile installation
Lightweight and compact enabling efficient use of board space

Related links