WAGO 2636 Series PCB Connector, 2-Contact, 15 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-985
- Mfr. Part No.:
- 2636-3352
- Manufacturer:
- WAGO
Subtotal (1 box of 49 units)*
€299.91
(exc. VAT)
€368.89
(inc. VAT)
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €299.91 | €6.121 |
*price indicative
- RS Stock No.:
- 220-985
- Mfr. Part No.:
- 2636-3352
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Series | 2636 | |
| Standards/Approvals | No | |
| Width | 26.6mm | |
| Depth | 24.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Series 2636 | ||
Standards/Approvals No | ||
Width 26.6mm | ||
Depth 24.8mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block from wago exemplifies superior connectivity with its innovative Push-in CAGE CLAMP technology, ideal for panel feedthrough applications. Designed for solid and ferruled conductors, this robust component ensures reliable connections while facilitating testing from both parallel and perpendicular positions to the conductor entry.
Compliant with RoHS for environmentally friendly design
Supports a wide temperature range promoting versatility in different environments
Electrical data exceeding various industry standards provides peace of mind
Compact dimensions facilitate integration into space constrained applications
Related links
- WAGO 2636 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
