WAGO 2636 Series PCB Connector, 2-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-490
- Mfr. Part No.:
- 2636-1102/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€271.49
(exc. VAT)
€333.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €271.49 | €5.43 |
*price indicative
- RS Stock No.:
- 225-490
- Mfr. Part No.:
- 2636-1102/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 29.1mm | |
| Standards/Approvals | No | |
| Series | 2636 | |
| Width | 21.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 29.1mm | ||
Standards/Approvals No | ||
Series 2636 | ||
Width 21.6mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block stands out for its robust design and advanced push-in CAGE CLAMP technology, ensuring secure connections for a variety of applications. Engineered for efficiency, it allows for the termination of both solid and fine-stranded conductors, accommodating a broad range of wire sizes. The 2-pole configuration is ideal for panel feedthrough applications, while its compact dimensions ensure a fit in tight spaces without sacrificing performance.
Scalable for different applications by offering variants with other pole numbers
Compliant with RoHS ensuring minimal environmental impact
Offers testing support for varied conductor types increasing flexibility in applications
The staggered solder pin arrangement minimizes potential disruptions in PCB layout
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
