WAGO 257 Series PCB Connector, 16-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 5 units)*

€33.81

(exc. VAT)

€41.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€33.81€6.762

*price indicative

RS Stock No.:
221-410
Mfr. Part No.:
257-666
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed for seamless integration into various electrical applications, providing a reliable push button actuation system with cutting edge CAGE CLAMP connection technology. Engineered for efficiency, it supports an array of conductor sizes and boasts 16 pole configurations to meet diverse connectivity needs. Its grey body not only offers aesthetic appeal but also exceptional durability against environmental factors.

Adaptable for various conductor cross sections for flexibility
Robust design supports a wide temperature range for versatility
Engineered for easy plug compatibility with various tools
Lightweight yet durable construction enhances reliability
Clear markings facilitate easy identification and installation
Compatible with mixed colour PCB connector strips for custom setups

Related links