WAGO 257 Series PCB Connector, 10-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 10 units)*

€43.03

(exc. VAT)

€52.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€43.03€4.303

*price indicative

RS Stock No.:
220-899
Mfr. Part No.:
257-610
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed with a push button actuation for effortless wiring, making it an essential solution for modern electrical applications. Featuring the advanced CAGE CLAMP connection technology, it provides reliable and secure connections while simplifying on site installations. Its versatile design accommodates both metric and inch pin spacing, ensuring compatibility across a wide range of setups.

Equipped with multiple connection options for versatile applications
Meets rigorous safety and compliance standards for peace of mind
Includes a limited temperature range suitable for various environments
Offers tool free operation promoting faster installation times
Available in an eye catching grey colour to suit most PCB designs

Related links