WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-426
- Mfr. Part No.:
- 235-454/331-000
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€61.99
(exc. VAT)
€76.25
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.99 | €1.127 |
*price indicative
- RS Stock No.:
- 221-426
- Mfr. Part No.:
- 235-454/331-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 630V | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 630V | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Width 21.5mm | ||
Series 235 | ||
- COO (Country of Origin):
- CN
The Wago 2 Conductor PCB Terminal Block is engineered for optimum efficiency in connectivity and ease of use. Designed with a push-button actuation, it simplifies conductor removal while ensuring a secure connection. This terminal block caters to various applications, offering flexibility with metric or inch pin spacing adjustments. Its robust grey polyamide housing not only meets the demands of varying environments but also provides a premium look that fits neatly into modern designs. With twelve poles and multiple connection types, this product stands out in its ability to accommodate diverse wiring needs while upholding the highest safety standards with its comprehensive set of electrical approvals and certifications.
Robust construction meeting stringent flammability standards ensures durability
Available with multiple colour options to fit different aesthetic requirements
Compliance with international electrical standards guarantees safe usage
Lightweight structure contributes to efficient overall project weight management
PCB contact ensures secure connections and reliable performance in applications
Related links
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
