WAGO 256 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-546
- Mfr. Part No.:
- 256-502/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€57.69
(exc. VAT)
€70.96
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €57.69 | €0.824 |
*price indicative
- RS Stock No.:
- 221-546
- Mfr. Part No.:
- 256-502/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 256 | |
| Width | 17.9mm | |
| Standards/Approvals | IEC 60947-7-4, CSA C22.2 No. 158, UL 1059 | |
| Depth | 19.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 32V | ||
Series 256 | ||
Width 17.9mm | ||
Standards/Approvals IEC 60947-7-4, CSA C22.2 No. 158, UL 1059 | ||
Depth 19.6mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed with finger-operated levers and CAGE CLAMP technology, delivering outstanding performance for various electrical connections. Ideal for applications where space is limited, its compact dimension ensures reliable connectivity with a pin spacing of either 7.5 mm or 7.62 mm. The terminal block supports a wide range of conductor cross-sections, making it suitable for both solid and fine-stranded conductors.
Supports a broad temperature range ensuring reliability in diverse environments
Complies with multiple international standards reinforcing safety and performance
Facilitates tool free operation streamlining installation processes
Related links
- WAGO 256 Series PCB Connector 7.62 mm Pitch 256-502
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
