WAGO 745 Series PCB Connector, 4-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-652
- Mfr. Part No.:
- 745-1404
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€215.25
(exc. VAT)
€264.76
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €215.25 | €5.381 |
*price indicative
- RS Stock No.:
- 222-652
- Mfr. Part No.:
- 745-1404
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Series | 745 | |
| Width | 46.6mm | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Series 745 | ||
Width 46.6mm | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block redefines connectivity with its 4-pole design and efficient CAGE CLAMP technology, allowing for seamless integration in a variety of applications. Engineered for both durability and versatility, this product accommodates solid and fine-stranded conductors, making it an ideal choice for complex wiring environments.
Compact dimensions facilitate easy integration into tight spaces
Custom colour combinations available for specialised applications
Unrestricted UL approval ensures compliance across various environments
Made from high quality materials promoting longevity and reliability
Related links
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
