WAGO 745 Series PCB Connector, 6-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-653
- Mfr. Part No.:
- 745-1406
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
€188.20
(exc. VAT)
€231.49
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €188.20 | €7.842 |
*price indicative
- RS Stock No.:
- 222-653
- Mfr. Part No.:
- 745-1406
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1000V | |
| Width | 71.6mm | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1000V | ||
Width 71.6mm | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for high-performance connectivity in industrial applications. Featuring a robust 6-pole design, the product boasts a pin spacing of 12.5 mm, ensuring compatibility with a wide range of circuits. The cage clamp technology allows for secure and reliable connections, accommodating solid and fine-stranded conductors up to 6 mm².
Custom colour combinations allow for tailored solutions
Integrated testing tap simplifies maintenance and troubleshooting
Supports a wide range of conductor types and sizes for flexibility
Related links
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
