WAGO 736 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-912
- Mfr. Part No.:
- 736-403
- Manufacturer:
- WAGO
Subtotal (1 box of 112 units)*
€415.38
(exc. VAT)
€510.92
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €415.38 | €3.709 |
*price indicative
- RS Stock No.:
- 222-912
- Mfr. Part No.:
- 736-403
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 16.24mm | |
| Series | 736 | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 16.24mm | ||
Series 736 | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed to streamline your wiring processes with exceptional efficiency. The product features a high-density configuration that accommodates multiple conductors in compact spaces, ensuring optimal use of available area. Thanks to its advanced CAGE CLAMP connection technology, it provides a reliable and secure connection for both solid and fine-stranded conductors.
Utilises a staggered solder pin arrangement for improved connectivity
Compatible with various conductor types for versatility
Constructed with durable polyamide material for lasting durability
Challenging environmental conditions are accommodated by its wide temperature range
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 736-303
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
