WAGO 735 Series PCB Connector, 6-Contact, 5mm Pitch, Through Hole Mount, 2-Row, Push Wire Termination

Subtotal (1 box of 40 units)*

€79.99

(exc. VAT)

€98.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€79.99€2.00

*price indicative

RS Stock No.:
223-911
Mfr. Part No.:
735-306
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Pitch

5mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Wire

Series

735

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers an innovative push button actuation that enhances ease of use and efficiency in circuit designs. Designed with a savvy integration of PUSH WIRE technology, it provides a reliable connection while reducing the space required on your PCB. With its robust construction and impressive specifications, this terminal block is ideal for various electrical applications.

Utilises top of unit push button actuation for space saving operation
Allows for side by side arrangement without losing pole number
Compatible with solid and fine stranded conductors for versatile connectivity
Constructed from flame retardant materials for enhanced safety
Rated for high temperature environments ensuring reliability under stress
Features a clear colour coding for easy identification and installation
Offers superior conductivity with electrolytic copper contacts

Related links