WAGO 735 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 288-5274
- Mfr. Part No.:
- 735-303/001-000-1
- Manufacturer:
- WAGO
Subtotal (1 box of 80 units)*
€63.99
(exc. VAT)
€78.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.99 | €0.80 |
*price indicative
- RS Stock No.:
- 288-5274
- Mfr. Part No.:
- 735-303/001-000-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Width | 15mm | |
| Series | 735 | |
| Length | 15mm | |
| Depth | 10.8mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Width 15mm | ||
Series 735 | ||
Length 15mm | ||
Depth 10.8mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1 | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block having push-button. It has nominal cross section of 1.5 mm² and pin spacing 5 mm.
Compact PCB terminal blocks with push-buttons and PUSH WIRE connection
Top-of-unit, push-button actuation and conductor termination save space on the PCB
Push-in termination of solid conductors
Terminal blocks can be arranged side-by-side without loss
Related links
- WAGO 735 Series PCB Connector 5 mm Pitch 735-303
- WAGO 735 Series PCB Terminal Block 5 mm Pitch 735-302-1
- WAGO 735 Series PCB Connector 5 mm Pitch 735-306/001-000
- WAGO 735 Series PCB Connector 3.81 mm Pitch 735-126/001-000
- WAGO 735 Series PCB Connector 3.81 mm Pitch 735-127/001-000
- WAGO 735 Series PCB Connector 5 mm Pitch 735-304
- WAGO 735 Series PCB Connector 5 mm Pitch 735-307
- WAGO 735 Series PCB Connector 3.81 mm Pitch 735-126
