WAGO 739 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-561
- Mfr. Part No.:
- 739-232
- Manufacturer:
- WAGO
Subtotal (1 box of 80 units)*
€87.26
(exc. VAT)
€107.33
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €87.26 | €1.091 |
*price indicative
- RS Stock No.:
- 224-561
- Mfr. Part No.:
- 739-232
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Width | 14.12mm | |
| Depth | 14.3mm | |
| Series | 739 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Width 14.12mm | ||
Depth 14.3mm | ||
Series 739 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for precision and reliability in electrical connections. With a unique CAGE CLAMP connection technology, it offers an efficient solution for secure pin spacing. The compact dimensions and innovative design facilitate space-saving arrangements, making it ideal for various applications.
Complies with various safety standards making it suitable for professional and industrial use
Integrated marking options for easy identification during assembly and maintenance
Available in an eye catching orange colour that aids in visual identification on PCB
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
