WAGO 255 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 255-507

Subtotal (1 box of 20 units)*

€50.18

(exc. VAT)

€61.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€50.18€2.509

*price indicative

RS Stock No.:
224-847
Mfr. Part No.:
255-507
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

1000V

Series

255

Width

55.4mm

Depth

18.3mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block exemplifies reliance and innovation with its push button actuation and advanced CAGE CLAMP connection technology. Crafted for efficient in the field wiring, it facilitates straightforward installations with its tool free operation, making it an ideal choice for professionals seeking convenience without compromising on safety. Designed to accommodate a variety of conductor types, it offers versatility while meeting stringent international standards for electrical ratings and approvals.

Offers variants with Ex approval for hazardous locations

Ensures quick wiring setups saving valuable time on installations

Supports multiple conductor cross section sizes for flexible usage

Maintains a manageable weight enabling easy handling during assembly

Delivers consistent performance under varying environmental conditions

Related links