WAGO 255 Series PCB Connector, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-566
- Mfr. Part No.:
- 255-504/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€53.45
(exc. VAT)
€65.74
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €53.45 | €1.527 |
*price indicative
- RS Stock No.:
- 225-566
- Mfr. Part No.:
- 255-504/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Width | 32.9mm | |
| Series | 255 | |
| Standards/Approvals | CSA, UL 1059, IEC/EN 60664-1 | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Width 32.9mm | ||
Series 255 | ||
Standards/Approvals CSA, UL 1059, IEC/EN 60664-1 | ||
Depth 23mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers a unique solution for efficient and reliable electrical connections. Designed to streamline installations, it features finger-operated levers that allow for seamless actuation without the need for tools. The robust CAGE CLAMP technology ensures strong and secure connections for a variety of conductor types, making it ideal for diverse applications.
Compliant with RoHS regulations for environmental safety
Provided with clear markings for easy identification
Available with multiple connection options to suit various applications
Related links
- WAGO 255 Series PCB Connector 7.62 mm Pitch 255-504
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
