WAGO 256 Series PCB Connector, 10-Contact, 7.62 mm Pitch, 1 Row, 256-510

Subtotal (1 box of 15 units)*

€53.09

(exc. VAT)

€65.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€53.09€3.539

*price indicative

RS Stock No.:
224-907
Mfr. Part No.:
256-510
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

7.62mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Standards/Approvals

No

Depth

17.6mm

Series

256

Width

77.9mm

The Wago PCB Terminal Block boasts advanced push button technology and CAGE CLAMP connection, combining ease of use with reliability. Designed for optimal field wiring, its intuitive actuation mechanism allows for a secure yet tool free connection. The product features a robust construction suitable for a variety of applications, ensuring a solid performance even under demanding conditions. Its versatile design supports both metric and inch pin spacing, catering to diverse installation requirements.

Flexible enough to accommodate both metric and inch pin spacing

Supports a range of conductor sizes for versatile applications

Features a compact design suitable for various installations

Constructed from high quality materials for enhanced durability

Compatible with mixed colour PCB connector strips for custom configurations

Offers efficient wiring capability ideally suited for field applications

Related links