WAGO 234 Series PCB Terminal Block, 24-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 224-968
- Mfr. Part No.:
- 234-524
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€232.95
(exc. VAT)
€286.53
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €232.95 | €11.648 |
*price indicative
- RS Stock No.:
- 224-968
- Mfr. Part No.:
- 234-524
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines innovative design with exceptional functionality, making it an ideal choice for efficient electrical connections. Crafted for precision, this product boasts a push button actuation system that simplifies field wiring while providing robust mechanical stability. With a 24 pole configuration and CAGE CLAMP technology, it effortlessly accommodates solid and fine stranded conductors with a cross section of 0.5 mm².
Compact design enhances space efficiency on PCB
Push button actuation streamlines wiring processes
Dual solder pins provide superior stability
Optimised for varied conductor types with comprehensive compatibility
Robust insulation material ensures high temperature resilience
Meets demanding environmental and regulatory compliance requirements
Push button actuation streamlines wiring processes
Dual solder pins provide superior stability
Optimised for varied conductor types with comprehensive compatibility
Robust insulation material ensures high temperature resilience
Meets demanding environmental and regulatory compliance requirements
Related links
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
