WAGO 234 Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-128
- Mfr. Part No.:
- 234-503
- Manufacturer:
- WAGO
Subtotal (1 box of 130 units)*
€206.40
(exc. VAT)
€253.87
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €206.40 | €1.588 |
*price indicative
- RS Stock No.:
- 225-128
- Mfr. Part No.:
- 234-503
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is expertly crafted to provide reliable, tool free electrical connections for demanding applications. With its compact design, this terminal block features innovative CAGE CLAMP technology, ensuring secure connections even in challenging environments. Engineered for both ease of use and efficiency, it allows for straightforward push button actuation, making it an ideal choice for in field wiring tasks. Despite its small footprint, the robust construction offers high mechanical stability thanks to double solder pins, guaranteeing durability.
Designed for quick and easy conductor termination
Offers a versatile connection technology tailored for various wire types
Supports a wide range of conductor cross sections for flexibility
Complies with rigorous environmental standards for broader applicability
Accessible configuration options to suit custom requirements
Compact dimensions facilitate integration into tight spaces on PCBs
Offers a versatile connection technology tailored for various wire types
Supports a wide range of conductor cross sections for flexibility
Complies with rigorous environmental standards for broader applicability
Accessible configuration options to suit custom requirements
Compact dimensions facilitate integration into tight spaces on PCBs
Related links
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
