WAGO 256 Series PCB Connector, 12-Contact, 7.62 mm Pitch, 1 Row, 256-512

Subtotal (1 box of 10 units)*

€42.78

(exc. VAT)

€52.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€42.78€4.278

*price indicative

RS Stock No.:
225-019
Mfr. Part No.:
256-512
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

12

Pitch

7.62mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

32V

Series

256

Width

92.9mm

Standards/Approvals

No

Depth

17.6mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block features a push button mechanism and innovative CAGE CLAMP connection technology, designed for effortless wiring and high performance. Its compact dimensions make it ideal for applications in restricted spaces, while the ability to accommodate various wire types, including solid and fine stranded conductors, ensures its adaptability within multiple environments.

Handles a wide range of conductor sizes for maximum compatibility

Employs a heat resistant insulation material for enhanced durability

Solder pin arrangement promotes ease of assembly for manufacturers

Meets rigorous electrical ratings for dependable performance

Certified for compliance with international standards for peace of mind

Environmental ratings allow operation in extreme temperatures

Related links