WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-130
- Mfr. Part No.:
- 257-651
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€46.06
(exc. VAT)
€56.65
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €46.06 | €0.461 |
*price indicative
- RS Stock No.:
- 225-130
- Mfr. Part No.:
- 257-651
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 257 | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 257 | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
Width 12.8mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is expertly designed for versatile connectivity solutions, featuring a push button actuation mechanism that allows for effortless, tool free operation. Ideal for in the field wiring, this product seamlessly combines performance and convenience through its CAGE CLAMP technology that accommodates both solid and fine stranded conductors. With a robust build and thoughtful engineering, it supports a range of pin spacing, making it suitable for a variety of applications in both industrial and commercial settings.
Compact design optimises space on printed circuit boards
Built from high quality polyamide for enhanced durability
Complies with environmental standards for peace of mind
Available in various colours for greater installation flexibility
Versatile pin spacing allows for custom PCB configurations
Lightweight construction aids in easier handling during installation
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-660
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-604
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-662
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-624
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
