WAGO 233 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, 233-504

Subtotal (1 box of 100 units)*

€208.46

(exc. VAT)

€256.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€208.46€2.085

*price indicative

RS Stock No.:
225-147
Distrelec Article No.:
304-37-628
Mfr. Part No.:
233-504
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Width

12.46mm

Standards/Approvals

No

Series

233

Depth

13.9mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button functionality seamlessly marries innovation with practicality. Designed for use in a variety of applications, this high quality component is equipped with the CAGE CLAMP connection technology, ensuring quick and reliable wiring without the need for tools. Its orange colour offers visibility, making it an excellent choice for assemblies where identification is key. The design promotes efficient in field wiring, enabling users to easily make adjustments and connections as needed, further elevating operational efficiency.

Allows for convenient tool free operation streamlining installation

Supports multiple conductor types catering to diverse wiring needs

Constructed from high grade materials promoting durability and longevity

Meets stringent electrical and safety standards for peace of mind

Compact dimensions facilitate space saving installations on PCBs

Self adhesive marking strips allow for easy and clear labelling

Related links