WAGO 233 Series PCB Terminal Block, 48-Contact, 2.54 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

€186.04

(exc. VAT)

€228.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€186.04€18.604

*price indicative

RS Stock No.:
220-895
Mfr. Part No.:
233-448
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Orientation

Perpendicular, Parallel

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

63V

Standards/Approvals

No

Series

233

Width

124.22mm

Depth

12.1mm

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered for flexibility and reliability in various applications. Built with a CAGE CLAMP connection, it ensures robust performance with mechanical stability, accommodating a wide range of conductor sizes. The compact design optimises space on the printed circuit board, making it an ideal choice for intricate layouts.

Designed for high mechanical stability ensuring long lasting performance

THT PCB contact ensures efficient assembly and reliability in operation

Temperature range accommodates both extreme environments and standard conditions

RoHS compliant reflecting commitment to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy