WAGO 250 Series PCB Connector, 15-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-680
- Mfr. Part No.:
- 250-215/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.60 | €3.03 |
*price indicative
- RS Stock No.:
- 225-680
- Mfr. Part No.:
- 250-215/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 15 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 15 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed with advanced push in termination technology, ensuring a reliable connection for solid and ferruled conductors. Its compact design, featuring a pin spacing of 3.5 mm, allows for a space saving wiring solution ideal for various applications. With a striking orange colour, it not only offers functionality but also enhances visibility on the board. This product features push buttons for easy handling of fine stranded conductors, streamlining installation processes.
Accommodates fine stranded and solid conductors with ease
Durable materials ensure longevity and operational reliability
Custom colour combinations are available to suit specific needs
Offers straightforward conductor entry for simplified wiring
Various pole configurations cater to different circuit requirements
Designed for optimal performance under specified temperature limits
Maintains compliance with strict RoHS standards for environmental safety
Durable materials ensure longevity and operational reliability
Custom colour combinations are available to suit specific needs
Offers straightforward conductor entry for simplified wiring
Various pole configurations cater to different circuit requirements
Designed for optimal performance under specified temperature limits
Maintains compliance with strict RoHS standards for environmental safety
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
