Amphenol Industrial QT05CSF83H0000G Series PCB Terminal Block, 5-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-296
- Mfr. Part No.:
- QT05CSF83H0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.58
(exc. VAT)
€0.71
(inc. VAT)
In Stock
- 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.58 |
| 10 - 24 | €0.53 |
| 25 + | €0.48 |
*price indicative
- RS Stock No.:
- 446-296
- Mfr. Part No.:
- QT05CSF83H0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | cUS | |
| Series | QT05CSF83H0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals cUS | ||
Series QT05CSF83H0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial NZ05005B0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT05CDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT05CSB83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch, 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2500480000
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2492140000
