Amphenol Industrial QT06ASF83H0000G Series PCB Terminal Block, 6-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-432
- Mfr. Part No.:
- QT06ASF83H0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.58
(exc. VAT)
€0.71
(inc. VAT)
In Stock
- 2,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.58 |
| 10 - 24 | €0.53 |
| 25 + | €0.48 |
*price indicative
- RS Stock No.:
- 446-432
- Mfr. Part No.:
- QT06ASF83H0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Width | 24.5mm | |
| Series | QT06ASF83H0000G | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
Width 24.5mm | ||
Series QT06ASF83H0000G | ||
Depth 17.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring. The terminal lever is made of PBT.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial VI0601550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT06ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT06ADP83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial NJ0600500000G Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT06BDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial PS0610000000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Amphenol Industrial QT06CSF83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT06CDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
