Amphenol Industrial PS0610000000G Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,386 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.54-
10 - 24€2.357%
25 +€2.0618%

*price indicative

RS Stock No.:
446-558
Mfr. Part No.:
PS0610000000G
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Push-in

Colour

Green

Voltage

160V

Standards/Approvals

RoHS

Length

46.2mm

Series

PS0610000000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy