Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-319
- Mfr. Part No.:
- 1701159
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€82.82
(exc. VAT)
€101.87
(inc. VAT)
- Ready to ship from 07 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.82 | €1.656 |
*price indicative
- RS Stock No.:
- 483-319
- Mfr. Part No.:
- 1701159
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 21A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 176V | |
| Series | FRONT 2.5-H-EX | |
| Width | 7.5mm | |
| Standards/Approvals | IECEx KEM 07.0023 U, KEMA 00ATEX2053 U, cULus, IEC 60068-2-6:2007-12, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11 | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 21A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 176V | ||
Series FRONT 2.5-H-EX | ||
Width 7.5mm | ||
Standards/Approvals IECEx KEM 07.0023 U, KEMA 00ATEX2053 U, cULus, IEC 60068-2-6:2007-12, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11 | ||
Length 19.5mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact DMKDS 2.5 Series PCB Terminal Block 5 mm Pitch 1 Row
