Phoenix Contact FRONT2 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-824
- Mfr. Part No.:
- 1700325
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€82.82
(exc. VAT)
€101.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.82 | €1.656 |
*price indicative
- RS Stock No.:
- 492-824
- Mfr. Part No.:
- 1700325
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 176V | |
| Length | 19.5mm | |
| Series | FRONT2 | |
| Width | 7.5mm | |
| Standards/Approvals | ATEX, CCC, cULus, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, IECEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 176V | ||
Length 19.5mm | ||
Series FRONT2 | ||
Width 7.5mm | ||
Standards/Approvals ATEX, CCC, cULus, IEC 60079-7, IEC 60512-3-1:2002-02, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, IECEX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block FRONT 2.5-H/SA10-EX is engineered for versatility and safety in demanding applications. This product features a solid design that allows for front screw connections, ideal for efficient integration into devices. Its robust performance is complemented by the ability to satisfy stringent safety requirements for potentially explosive environments, making it an invaluable choice for various industries. The terminal block's low temperature rise and efficient contact force contribute to its operational reliability, ensuring that it meets high standards for quality and safety. With multiple solder pins and a unique latching mechanism, this terminal block presents flexible configuration options, enabling seamless adjustments according to specific project needs.
Designed for front screw connection facilitating easy integration
Enables operation in potentially explosive environments with high safety standards
Allows for the connection of two conductors for enhanced functionality
Low temperature rise ensures reliable performance even in demanding scenarios
Robust design features linear pinning for straightforward installation
Flexible packaging unit simplifies stocking and inventory management
Offers a variety of configurations due to its unique latching mechanism
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact DMKDS 2.5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact KDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
