Phoenix Contact SMKDS 2 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-320
- Mfr. Part No.:
- 1701626
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€237.37
(exc. VAT)
€291.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.37 | €4.747 |
*price indicative
- RS Stock No.:
- 483-320
- Mfr. Part No.:
- 1701626
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 50° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 45.72mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Length | 14.25mm | |
| Series | SMKDS 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 2A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 50° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Width 45.72mm | ||
Standards/Approvals cULus Recognised Approval | ||
Length 14.25mm | ||
Series SMKDS 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block from the SMKDS series is designed to deliver high performance in compact settings. Ideal for applications requiring durability and reliability, this product showcases an impressive rated current of 20 A and a voltage rating of 400 V, making it suitable for a wide variety of electrical connections. Its green housing not only meets modern aesthetics but also complies with stringent environmental standards, ensuring a minimal ecological impact. Built with a screw connection method featuring a tension sleeve, this terminal block allows for the secure connection of multiple conductors, enhancing versatility. The linear pinning design facilitates straightforward installation, while the angled connection supports multi-row arrangements, bolstering space efficiency on printed circuit boards.
Offers excellent mechanical stability and robust electrical performance
Allows connection of two conductors for enhanced functionality
Features an integrated protective guide to prevent incorrect insertion
Low temperature rise enhances system efficiency and safety
Supports adjustable configurations to meet various design needs
Related links
- Phoenix Contact SMKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 9-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 9-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
