Phoenix Contact ZFK3DSA Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 522-113
- Mfr. Part No.:
- 1891331
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€121.90
(exc. VAT)
€149.94
(inc. VAT)
- Ready to ship from 10 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.90 | €12.19 |
*price indicative
- RS Stock No.:
- 522-113
- Mfr. Part No.:
- 1891331
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19941111, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60664-1:2007-04, UL 94 V0 | |
| Series | ZFK3DSA | |
| Length | 24mm | |
| Width | 46.72mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19941111, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60664-1:2007-04, UL 94 V0 | ||
Series ZFK3DSA | ||
Length 24mm | ||
Width 46.72mm | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SMKDS 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
