Phoenix Contact KDSP 4 Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-330
Mfr. Part No.:
1705668
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

32V

Standards/Approvals

EN 60695-2-13, EN 60695-10-2, UL 94 V0, IEC 60664-1:2007-04, IEC 60112, EN 60695-2-12

Series

KDSP 4

Width

22.5mm

Length

20.6mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block has been expertly engineered to meet the demanding requirements of modern electrical applications. Designed within the KDSP 4 series, it offers exceptional performance with a nominal current capability of 41 A and a rated voltage of 320 V, ensuring robust connectivity for a variety of purposes. The combination of innovative design and trustworthy materials results in a product that not only performs well but also guarantees long-lasting reliability. Its attractive green housing, combined with slotted screw connections, makes installation straightforward while ensuring peak performance across multiple applications. This terminal block is ideal for any project that requires dependable connections and efficiency, embodying the promise of quality and reliability that you expect from a premium product.

Manufactured with a screw connection and tension sleeve for enhanced stability

Allows for the connection of two conductors simultaneously, maximising efficiency

Designed for wave soldering, ensuring quick and easy mounting

Features integrated testing options for convenient checking of connections

The linear pinning layout simplifies design and assembly, saving you time

Constructed to be WEEE/RoHS compliant, ensuring environmental responsibility

Offers a wide ambient temperature range for reliable operation in various conditions

Packaged in quantities of 50, ideal for both small and large-scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy