Phoenix Contact KDSP 4 Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-615
- Mfr. Part No.:
- 1780536
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-615
- Mfr. Part No.:
- 1780536
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 32V | |
| Series | KDSP 4 | |
| Standards/Approvals | IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-13, EN 60695-2-12, cULus Recognised Approval ID: E60425-19770427, CSA Approval ID: 13631 | |
| Width | 7.5mm | |
| Length | 20.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 32V | ||
Series KDSP 4 | ||
Standards/Approvals IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-13, EN 60695-2-12, cULus Recognised Approval ID: E60425-19770427, CSA Approval ID: 13631 | ||
Width 7.5mm | ||
Length 20.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block, designed for smooth integration into various applications, epitomises innovation and efficiency. With its nominal current rating of 41 A and a rated voltage of 320 V, it offers reliable performance for demanding electrical connections. The KDSP 4 series facilitates effective wire management with its adaptable pin layout and screw connection method, ensuring a robust electrical interface. Additionally, its compact dimensions make it an ideal choice for space-constrained environments while providing superior thermal management thanks to a well-engineered design. This product is more than just a terminal block, its a solution tailored for versatility and resilience in the field, ideal for engineers and manufacturers seeking to enhance their projects with dependable connectivity.
Efficiently supports the connection of two conductors
Flexible installation options optimise design configurations
Durable construction reduces thermal load during operation
Integrated testing features simplify maintenance checks
Compatible with a range of conductor cross-sections
Allows for easy looping of potentials, increasing connectivity options
Screw head slotted design facilitates straightforward installation
Related links
- Phoenix Contact KDSP 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact KDSP 4/1 Series PCB Terminal Block 7.5 mm Pitch 1714029
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 1709025 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 4 Series PCB Terminal Block 7.5 mm Pitch 1 Row
