Phoenix Contact MKDSP 3 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-344
- Mfr. Part No.:
- 1709830
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€283.84
(exc. VAT)
€349.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €283.84 | €5.677 |
*price indicative
- RS Stock No.:
- 483-344
- Mfr. Part No.:
- 1709830
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Series | MKDSP 3 | |
| Standards/Approvals | IEC 60998-2-1:1990-04, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, UL 94 V0 | |
| Width | 55mm | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Series MKDSP 3 | ||
Standards/Approvals IEC 60998-2-1:1990-04, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, UL 94 V0 | ||
Width 55mm | ||
Length 12.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal block is designed for exceptional functionality and reliability, offering significant advantages for electrical connection needs. With a robust construction tailored for precision, it ensures a secure fit for your applications, featuring a sleek design that allows for effective alignment. The terminal block is suitable for the connection of multiple conductors, making it an ideal choice for both complex and simple installations. Enhanced with a screw connection technique, it guarantees consistent performance even under varying operational conditions. This terminal block stands out in its category, delivering a combination of advanced design and superior quality that industry professionals expect for ensuring operational safety and efficiency in their projects.
Compatible with a wide range of conductor sizes and types
Integrated test option for quick and easy performance checks
Effective tension sleeve design prevents conductor misplacement
Allows for the combination of different position numbers effortlessly
Designed to provide low temperature rise during use
Wave soldering mounting type enhances integration on PCBs
Adheres to strict environmental and safety standards, ensuring comprehensive compliance
Related links
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1714036
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
