Phoenix Contact MKDSP Series PCB Terminal Block, 5-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-446
- Mfr. Part No.:
- 1774289
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€758.65
(exc. VAT)
€933.14
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €758.65 | €15.173 |
*price indicative
- RS Stock No.:
- 638-446
- Mfr. Part No.:
- 1774289
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 50.8mm | |
| Standards/Approvals | VDE report, cULus Recognised | |
| Length | 18.4mm | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Width 50.8mm | ||
Standards/Approvals VDE report, cULus Recognised | ||
Length 18.4mm | ||
Series MKDSP | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block represents the culmination of precision engineering and high performance, ensuring reliability in even the most demanding electrical applications. Designed for seamless integration into various systems, the MKDSP 10N/ 5-10,16 offers exceptional efficiency and user-friendly features, making it ideal for control cabinet manufacturing and machine building. Its robust construction is complemented by a green colour, signalling its commitment to quality and sustainability. Configurable for varying connection needs, it embraces a well-known connection principle that guarantees a strong and dependable connection.
Integrated test option facilitates quick and convenient functionality checks
Accommodates various conductor cross sections, enhancing application flexibility
Packed in recyclable cardboard for sustainable packaging solutions
Suitable for wave soldering to aid efficient production processes
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
