Phoenix Contact DD32H Series PCB Connector, 12-Contact, 2 Row Crimp
- RS Stock No.:
- 483-364
- Mfr. Part No.:
- 1376636
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€180.00
(exc. VAT)
€221.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.00 | €3.60 |
*price indicative
- RS Stock No.:
- 483-364
- Mfr. Part No.:
- 1376636
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | PBT | |
| Colour | Black | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | DD32H | |
| Length | 33.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material PBT | ||
Colour Black | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 320V | ||
Series DD32H | ||
Length 33.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is engineered for robust performance in demanding electrical applications. Designed with precision, this connector ensures seamless integration with crimped conductors, making it ideal for installations where reliability and efficiency are paramount. Its compact size accommodates space-constrained environments, while the intuitive snap-in locking mechanism provides a secure connection without the risk of accidental disconnection. This product not only meets rigorous industry standards but also offers a user-friendly experience, making it an essential component in any electronics assembly.
Cost-effective solution for high-volume applications
Compact design optimises space in intricate setups
User-friendly locking mechanism enhances connectivity
Available tooling for automated crimping for increased efficiency
Durable construction withstands rigorous mechanical tests
Versatile conductor cross-section accommodates various wire types
Robust material selection ensures longevity and reliability
Conforms to stringent safety and compliance standards
Related links
- Phoenix Contact DD32H Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact DD32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 2 Row Crimp
- Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H 2 Series PCB Connector 5.08 mm Pitch 2 Row Crimp
