Phoenix Contact DD32H 2 Series PCB Connector, 12-Contact, 5.08 mm Pitch, Snap-in, 2 Row Crimp

Subtotal (1 pack of 50 units)*

€185.46

(exc. VAT)

€228.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€185.46€3.709

*price indicative

RS Stock No.:
517-213
Mfr. Part No.:
1378314
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5.08mm

Current

8A

Number of Rows

2

Mount Type

Snap-in

Housing Material

PBT

Connector Gender

Male

Colour

Black

Termination Type

Crimp

Voltage

320V

Length

33.6mm

Series

DD32H 2

Width

43.43mm

Standards/Approvals

IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-15-1:2008-05, ISO 6988:1985-02, CHINA RoHS, IEC 60512-1-1:2002-02, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, EU RoHS, UL Recognised Approval ID: E118976-20240617, IEC 60512-9-1:2010-03, IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, EU REACH, DIN EN 61984, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05

Depth

16.97mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector is designed for reliable and cost-effective connections in high-volume applications. This connector integrates a compact design with an intuitive locking mechanism, ensuring secure connections while minimising space requirements. Built to provide an impressive nominal current of 8 A and rated voltage of 320 V, this connector features a robust crimp connection method suitable for a range of wire sizes. The product is part of the CONNEXIS connector family, bringing advanced connectivity solutions tailored to modern electronic needs. Whether for industrial equipment or consumer electronics, this connector promises longevity and dependable performance, making it an ideal choice for various applications. Assured by thorough mechanical and electrical testing, it guarantees high-quality standards that professionals can trust.

Compact design optimises space in crowded applications

Intuitive snap-in locking mechanism assures reliable connections

Crimp connection method allows for efficient assembly and maintenance

Rated for substantial current and voltage, supporting demanding applications

Compliant with international standards for operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy