Phoenix Contact DD21PC Series PCB Connector, 10-Contact, 2.5mm Pitch, Latching, 1-Row, Crimp Termination
- RS Stock No.:
- 483-370
- Mfr. Part No.:
- 1378151
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€79.46
(exc. VAT)
€97.74
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.46 | €1.589 |
*price indicative
- RS Stock No.:
- 483-370
- Mfr. Part No.:
- 1378151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD21PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD21PC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector marks a significant evolution in connectivity solutions with its compact design and robust functionality, specially crafted for applications requiring a reliable and efficient connection. The DD21PC 0.85/10-2.5-Y series integrates a user-friendly crimp connection method that streamlines conductor management while ensuring high performance. Offering versatility with its dual-row design and a generous number of positions, it caters effectively to the needs of modern electronics. Additionally, its exceptional locking mechanism provides a secure connection, preventing accidental disconnections in demanding environments. This connector is ideal for use in spaces where size is critical, showcasing both reliability and efficiency in one intelligent package.
Designed for applications with limited installation space
Offers reliable crimp connections for consistent performance
Secures connections to prevent accidental disconnections
Includes options for automatic crimping tools for efficiency
Suitable for a wide range of conductor sizes and configurations
Complies with international standards for safety and performance
Robust construction ensures durability in various environmental conditions
Offers reliable crimp connections for consistent performance
Secures connections to prevent accidental disconnections
Includes options for automatic crimping tools for efficiency
Suitable for a wide range of conductor sizes and configurations
Complies with international standards for safety and performance
Robust construction ensures durability in various environmental conditions
Related links
- Phoenix Contact DD21PC Series PCB Connector 2.5mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD21PC Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21PC 0 Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact D32PC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD32PC Series PCB Connector 5.08mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
