Phoenix Contact DD21H Series PCB Connector, 6-Contact, 2.5 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

€65.46

(exc. VAT)

€80.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€65.46€1.309

*price indicative

RS Stock No.:
483-388
Mfr. Part No.:
1378342
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Connector

Pitch

2.5mm

Current

5A

Number of Rows

2

Housing Material

Polybutylene Terephthalate

Termination Type

Crimp

Colour

Black

Contact Gender

Male

Voltage

160V

Width

10.2mm

Series

DD21H

Depth

14.7mm

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector is designed to facilitate efficient electrical connections while maintaining a compact form factor. With a nominal current capacity of 5 A and a rated voltage of 160 V, it ensures safe and reliable performance in various applications. The connector features a crimp connection method, making it ideal for high-volume installations where efficiency and space optimisation are essential. Its engaging locking mechanism guarantees stability, preventing accidental disconnections during operation. Additionally, this product aligns with international safety standards, providing peace of mind for users in sensitive electronic environments.

Compact size allows for space saving in densely populated electronic assemblies

Intuitive snap in locking system enhances operational stability

Crimp connection method simplifies installation and reduces assembly time

Constructed with high quality tin plating for improved contact reliability

Designed for easy mounting with an engagement nose feature

Housing material is durable and flame resistant ensuring longevity

Meets stringent IEC standards for safety and performance

Multitude of positions supports versatile application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy