Phoenix Contact D32PC Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-378
- Mfr. Part No.:
- 1378281
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€65.46
(exc. VAT)
€80.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.46 | €1.309 |
*price indicative
- RS Stock No.:
- 483-378
- Mfr. Part No.:
- 1378281
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Colour | Black | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 22.8mm | |
| Series | D32PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Colour Black | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 22.8mm | ||
Series D32PC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector represents a cutting-edge solution for electronic connections. Designed specifically for applications demanding compact size and efficient performance, this connector facilitates easy crimp connections while ensuring reliable electrical continuity. With its intuitive snap-in locking mechanism, users can rest assured that accidental disconnection will be a thing of the past. Its sturdy construction ensures longevity and resilience, making it an ideal choice for diverse industrial environments. The product's PBT housing guarantees excellent insulation properties, while the tin-plated contacts provide excellent conductivity. Whether you're focusing on space-saving designs or seeking dependable connections, this connector is engineered to meet your needs efficiently and effectively.
Compact design optimised for space-constrained applications
Snap-in locking mechanism enhances connection security
Manufactured using high-quality PBT for superior durability
Tin-plated contact areas improve electrical performance
Tested for mechanical strength to exceed standard requirements
Reliable crimp connection method for less risk of failure
Durable packaging ensures safe transport and storage
Related links
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32PC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
