Phoenix Contact MSTBC 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 492-732
- Mfr. Part No.:
- 1809310
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€120.00
(exc. VAT)
€147.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.00 | €2.40 |
*price indicative
- RS Stock No.:
- 492-732
- Mfr. Part No.:
- 1809310
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | EU RoHS, cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, EU REACH SVHC, VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631 | |
| Width | 40.13mm | |
| Length | 25mm | |
| Series | MSTBC 2 | |
| Depth | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals EU RoHS, cULus Recognised Approval ID: E60425-19930525, CHINA RoHS, EU REACH SVHC, VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631 | ||
Width 40.13mm | ||
Length 25mm | ||
Series MSTBC 2 | ||
Depth 10.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is expertly engineered for efficient and reliable connections in various electronic applications. Designed to accommodate a nominal cross-section of 2.5 mm², it features a green housing and offers excellent durability. With a rated voltage of 320 V and a nominal current capacity of 12 A, this connector can handle robust electrical demands with ease. The direct mounting design allows for seamless integration into your setups, while the crimp connection method ensures secure and stable connections. It exemplifies high-quality engineering, merging functionality with an intuitive design that's suited for both novice and experienced users alike.
Offers an efficient connection for large quantities of preassembled conductors
Facilitates reduced tensile forces at the contact point through its pull-out aid
Available in a compact packing unit of 50 pieces for convenience
Constructed from high-quality materials ensuring long-lasting performance
Equipped with a screw locking mechanism for enhanced connectivity security
Meets strict compliance standards, including EU RoHS, ensuring it is environmentally friendly
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
