Phoenix Contact FKCOR 2 Series PCB Connector, 14-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-493
- Mfr. Part No.:
- 1861580
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€752.72
(exc. VAT)
€925.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €752.72 | €15.054 |
*price indicative
- RS Stock No.:
- 483-493
- Mfr. Part No.:
- 1861580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 23.7mm | |
| Series | FKCOR 2 | |
| Width | 81.1mm | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 23.7mm | ||
Series FKCOR 2 | ||
Width 81.1mm | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered to provide efficient electrical connections in space-constrained environments. With a robust design that supports a nominal cross section of 2.5 mm², this connector excels in applications requiring dependable performance. Its combination of a 5.08 mm pitch and parallel orientation not only simplifies the assembly process but also aids in fast and reliable connectivity. With a nominal current of 12 A and a rated voltage of 320 V, it meets the demands of various industrial applications. The innovative push-in spring connection technology enables tool-free installation, thus reducing time and effort during cabling tasks. The connector's smart design incorporates a locking mechanism for enhanced stability, making it suitable for DIN-rail installations.
Simplifies the cabling process with a space efficient design
Enables tool free connections for quick and easy setup
Offers colour coded actuating elements for intuitive operation
Ensures superior mechanical stability with a robust locking mechanism
Compatible with the MSTB 25 range for versatile integration
Resilient under varied operational conditions with a wide temperature range
Designed to withstand demanding environments ensuring reliability
Conforms to high safety standards to ensure dependable performance
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
