Phoenix Contact FKCOR 2 Series PCB Connector, 18-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 492-703
- Mfr. Part No.:
- 1861629
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,239.00
(exc. VAT)
€1,523.97
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,239.00 | €24.78 |
*price indicative
- RS Stock No.:
- 492-703
- Mfr. Part No.:
- 1861629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FKCOR 2.5/18-STF-5.08 PCB connector is designed to provide reliable electrical connections in a compact and efficient format. Featuring a nominal current capacity of 12 A and a rated voltage of 320 V, this connector is ideal for a variety of applications in industrial settings. Its push-in spring connection method simplifies wiring, eliminating the need for additional tools. With 18 positions arranged in a single row, it ensures efficient space utilisation on PCB layouts, making it particularly useful for DIN-rail mounted devices. The robust construction, combined with an intuitive design, enhances usability and ensures a secure and stable connection. Discover how this connector can optimise your device connectivity solutions.
Compact design makes it suitable for space-constrained applications
Intuitive colour-coded actuating push button for easy operation
Screw locking mechanism enhances mechanical stability during use
Push-in connection method allows for quick and effortless setup
Flame retardant materials enhance safety in electrical installations
Designed for dependable performance in various environmental conditions
All components are compliant with RoHS and REACH regulations
Intuitive colour-coded actuating push button for easy operation
Screw locking mechanism enhances mechanical stability during use
Push-in connection method allows for quick and effortless setup
Flame retardant materials enhance safety in electrical installations
Designed for dependable performance in various environmental conditions
All components are compliant with RoHS and REACH regulations
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
