Phoenix Contact SPTAF 1 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-497
- Mfr. Part No.:
- 1862327
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
€149.20
(exc. VAT)
€183.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.20 | €1.865 |
*price indicative
- RS Stock No.:
- 483-497
- Mfr. Part No.:
- 1862327
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Width | 35mm | |
| Length | 11mm | |
| Series | SPTAF 1 | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Width 35mm | ||
Length 11mm | ||
Series SPTAF 1 | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is engineered to simplify connections while ensuring maximum reliability in a compact form factor. Designed with a push-in spring connection mechanism, this innovative component eliminates the need for additional tools, streamlining the assembly process for users. With its robust construction, the terminal block supports high electrical performance and can accommodate a substantial nominal current of 16 A and rated voltage of 320 V, making it an ideal choice for various applications. Its compact design not only optimises space but also enhances efficiency in assembly, providing added convenience for developers and engineers alike. The terminal block features colour-coded actuating mechanisms for intuitive use and an integrated test option for quick validation during setup.
Push-in connection offers time-saving, tool-free assembly
Compact design ideal for space-constrained applications
Integrated test option allows for easy validation of connections
Robust construction ensures long-term stability and reliability
Colour-coded actuating element enhances user-friendliness
WEEE/RoHS-compliant materials reflect commitment to environmental standards
Ideal for wave soldering, simplifying the manufacturing process
Related links
- Phoenix Contact SPTAF 1/ 7-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 7-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
